-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0118
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1.8 Kohm, 1 W, - 5%, 500 V Rohs Compliant: Yes |Vishay CRCW25121K80JNEG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2764 |
|
$0.1010 / $0.3330 | Buy Now |
DISTI #
37AH9882
|
Newark | Crcw2512 200 1K8 5% E67 E3 |Vishay CRCW25121K80JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
28C2886
|
Newark | Res, Aec-Q200, Thick Film, 1K8, 1W, 2512, Resistance:1.8Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW25121K80JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
CRCW25121K80JNEG
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW25121K80JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0442 | Buy Now |
DISTI #
71-CRCW2512J-1.8K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1.8Kohms 5% RoHS: Compliant | 0 |
|
$0.0340 / $0.3200 | Order Now |
DISTI #
V72:2272_09263104
|
Arrow Electronics | Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 Container: Cut Strips | Americas - 2000 |
|
$0.0331 / $0.2784 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 1.8 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 / $0.0389 | Buy Now |
DISTI #
CRCW25121K80JNEG
|
TTI | Thick Film Resistors - SMD 1watt 1.8Kohms 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0351 / $0.0358 | Buy Now |
DISTI #
CRCW25121K80JNEG
|
TME | Resistor: thick film, SMD, 2512, 1.8kΩ, 1W, ±5%, -55÷155°C Min Qty: 6000 | 0 |
|
$0.0565 | RFQ |
DISTI #
CRCW25121K80JNEG
|
Avnet Abacus | SMD Chip Resistor, 1.8 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW25121K80JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW25121K80JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121K80JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |