Part Details for CRCW25121R20FKEH by Vishay Intertechnologies
Overview of CRCW25121R20FKEH by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25121R20FKEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW25121R20FKEH
|
Avnet Americas | RES THKFLM 2512 1R2 OHM 1% 100 E82 E3 SMD - Tape and Reel (Alt: CRCW25121R20FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 / $0.0718 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0524 | Buy Now |
DISTI #
CRCW25121R20FKEH
|
Avnet Americas | RES THKFLM 2512 1R2 OHM 1% 100 E82 E3 SMD - Tape and Reel (Alt: CRCW25121R20FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 / $0.0718 | Buy Now |
DISTI #
CRCW25121R20FKEH
|
Avnet Americas | RES THKFLM 2512 1R2 OHM 1% 100 E82 E3 SMD - Tape and Reel (Alt: CRCW25121R20FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 / $0.0718 | Buy Now |
Part Details for CRCW25121R20FKEH
CRCW25121R20FKEH CAD Models
CRCW25121R20FKEH Part Data Attributes
|
CRCW25121R20FKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121R20FKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25121R20FKEH
This table gives cross-reference parts and alternative options found for CRCW25121R20FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25121R20FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW25121R20FKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW25121R20FKEH vs CRCW25121R20FKTHBC |