-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C0303
|
Newark | Res, Thick Film, 200R, 1%, 1W, 2512, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW2512200RFKTG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
CRCW2512200RFKTG
|
Avnet Americas | Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW2512200RFKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1133 / $0.1439 | Buy Now |
DISTI #
71-CRCW2512-200
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 200ohms 1% RoHS: Not Compliant | 1871 |
|
$0.1080 / $0.6200 | Buy Now |
DISTI #
V72:2272_07474000
|
Arrow Electronics | Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2003 |
|
$0.1076 / $0.5394 | Buy Now |
|
Future Electronics | Fixed Resistors 2512 200 Ohm 1% 1W 100ppm/C Molded SMD SMD Blister T/R - RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1050 / $0.1140 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 1765 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 15149 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 2512 | 126 |
|
$0.1574 / $0.2361 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 2512 | 1412 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 2512 | 1200 |
|
$0.2310 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW2512200RFKTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512200RFKTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW2512200RFKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512200RFKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512200R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512200RFKTG vs CLF2512200R1%100PPM/KNS |
CRCW2512-AP100200R1%B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512200RFKTG vs CRCW2512-AP100200R1%B4 |
CRCW2512200RFKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512200RFKTG vs CRCW2512200RFKTHBC |
HVCR2512-1W-2000FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW2512200RFKTG vs HVCR2512-1W-2000FT |
SR2512FK-07200RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW2512200RFKTG vs SR2512FK-07200RL |