Part Details for CRCW251220R0FR67 by Vishay Intertechnologies
Overview of CRCW251220R0FR67 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251220R0FR67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1739 |
|
RFQ |
Part Details for CRCW251220R0FR67
CRCW251220R0FR67 CAD Models
CRCW251220R0FR67 Part Data Attributes
|
CRCW251220R0FR67
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251220R0FR67
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251220R0FR67
This table gives cross-reference parts and alternative options found for CRCW251220R0FR67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251220R0FR67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251220R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251220R0FR67 vs CLF251220R1%100PPM/KNB8 |
CRCW251220R0FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251220R0FR67 vs CRCW251220R0FKTG |
CRCW251220R0FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251220R0FR67 vs CRCW251220R0FKEG |
CRCW251220R0FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251220R0FR67 vs CRCW251220R0FKTH |
CRCW251220R0FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251220R0FR67 vs CRCW251220R0FKEH |
RCA251220R0FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW251220R0FR67 vs RCA251220R0FKEH |
CLF251220R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251220R0FR67 vs CLF251220R1%100PPM/KNB16 |
CLF251220R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251220R0FR67 vs CLF251220R1%100PPM/KNB4 |