CRCW251221K5FKEG
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW251221K5FKEG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW251221K5FKEG by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51P1205
Newark Resistor, Thick Film, 21.5Kohm, 1W, 1%, Resistance:21.5Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW251221K5FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1000
$0.1000 Buy Now
DISTI # 43C6055
Newark Resistor, metal Glaze,21.5Kohms,500Wv,1+/-% Tol,-100,100Ppm-Tc,2512-Case Rohs Compliant: Yes |Vishay CRCW251221K5FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0750
  • 5,000 $0.0670
  • 10,000 $0.0550
  • 20,000 $0.0470
  • 30,000 $0.0440
  • 50,000 $0.0380
$0.0380 / $0.0750 Buy Now
DISTI # CRCW251221K5FKEG
Avnet Americas CRCW2512 100 21K5 1% E67 e3 - Tape and Reel (Alt: CRCW251221K5FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0377
$0.0377 Buy Now
DISTI # 71-CRCW251221K5FKEG
Mouser Electronics Thick Film Resistors - SMD 1 watt 21.5Kohms 1% 100ppm RoHS: Compliant 1688
  • 1 $0.3200
  • 10 $0.1190
  • 100 $0.0760
  • 1,000 $0.0680
  • 2,000 $0.0530
  • 10,000 $0.0440
  • 24,000 $0.0430
  • 50,000 $0.0390
  • 100,000 $0.0370
$0.0370 / $0.3200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.0409
$0.0409 Buy Now
DISTI # CRCW251221K5FKEG
TTI Thick Film Resistors - SMD 1 watt 21.5Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 2000
In Stock
  • 2,000 $0.0520
  • 10,000 $0.0440
$0.0440 / $0.0520 Buy Now
DISTI # CRCW251221K5FKEG
Avnet Abacus SMD Chip Resistor, 21.5 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW251221K5FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605008220
Chip1Stop Res Thick Film 2512 21.5K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 1550
  • 10 $0.1073
  • 25 $0.0929
  • 100 $0.0694
  • 250 $0.0687
  • 500 $0.0680
  • 1,000 $0.0381
$0.0381 / $0.1073 Buy Now
New Advantage Corporation 12MM GURT RoHS: Compliant Min Qty: 1 Package Multiple: 2000 6000
  • 2,000 $0.0600
$0.0600 Buy Now

CAD Models for CRCW251221K5FKEG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW251221K5FKEG by Vishay Intertechnologies

CRCW251221K5FKEG
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CRCW251221K5FKEG
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW251221K5FKEG

This table gives cross-reference parts and alternative options found for CRCW251221K5FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251221K5FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW251221K5FKTH Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW251221K5FKEG vs CRCW251221K5FKTH
CRCW251221K5FKTHBC Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, Vishay Intertechnologies CRCW251221K5FKEG vs CRCW251221K5FKTHBC
CRCW251221K5FKTG Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW251221K5FKEG vs CRCW251221K5FKTG
CLF251221K51%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRCW251221K5FKEG vs CLF251221K51%100PPM/KNS
BCTV002512-2152FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp CRCW251221K5FKEG vs BCTV002512-2152FTE
HVCR2512-1W-2152FT Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD CRCW251221K5FKEG vs HVCR2512-1W-2152FT
CLF251221K51%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRCW251221K5FKEG vs CLF251221K51%100PPM/KNB16

Related Parts for CRCW251221K5FKEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW251221K5FKEG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW251221K5FKEG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW251221K5FKEG would you like to use for your alert(s)?
  • Please alert me when CRCW251221K5FKEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW251221K5FKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW251221K5FKEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW251221K5FKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW251221K5FKEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW251221K5FKEG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: