Part Details for CRCW2512226RFKEG by Vishay Intertechnologies
Overview of CRCW2512226RFKEG by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512226RFKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P1216
|
Newark | Resistor, Thick Film Chip, 226 Ohm, 1W, 1%, Resistance:226Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500Vrohs Compliant: Yes |Vishay CRCW2512226RFKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
47P5088
|
Newark | Crcw2512 100 226R 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512226RFKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
CRCW2512226RFKEG
|
Avnet Americas | CRCW2512 100 226R 1% E67 e3 - Tape and Reel (Alt: CRCW2512226RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 | Buy Now |
DISTI #
71-CRCW2512226RFKEG
|
Mouser Electronics | Thick Film Resistors - SMD 1 watt 226Ohms 1% 100ppm RoHS: Compliant | 2000 |
|
$0.0370 / $0.2900 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 226 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0404 / $0.0433 | Buy Now |
DISTI #
CRCW2512226RFKEG
|
TTI | Thick Film Resistors - SMD 1 watt 226Ohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
CRCW2512226RFKEG
|
Avnet Asia | CRCW2512 100 226R 1% E67 e3 (Alt: CRCW2512226RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803607111810
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 2000 |
|
$0.0364 | Buy Now |
DISTI #
C1S803605574343
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 4 |
|
$0.0368 | Buy Now |
Part Details for CRCW2512226RFKEG
CRCW2512226RFKEG CAD Models
CRCW2512226RFKEG Part Data Attributes
|
CRCW2512226RFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512226RFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512226RFKEG
This table gives cross-reference parts and alternative options found for CRCW2512226RFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512226RFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2512-1W-2260FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW2512226RFKEG vs HVCR2512-1W-2260FT |
CLF2512226R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512226RFKEG vs CLF2512226R1%100PPM/KNS |
CRCW25122260FR67-PB | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW2512226RFKEG vs CRCW25122260FR67-PB |
CRCW2512-AP100226R1%B2BV | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512226RFKEG vs CRCW2512-AP100226R1%B2BV |
CLF2512226R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512226RFKEG vs CLF2512226R1%100PPM/KNB4 |
CRCW2512226RFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2512226RFKEG vs CRCW2512226RFKTG |
CLF2512226R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512226RFKEG vs CLF2512226R1%100PPM/KNB16 |
SR2512FK-07226RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW2512226RFKEG vs SR2512FK-07226RL |