There are no models available for this part yet.
Overview of CRCW2512240RFKEGHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW2512240RFKEGHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52X2125
|
Newark | Crcw2512-Hp 100 240R 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512240RFKEGHP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now | |
DISTI #
CRCW2512240RFKEGHP
|
Avnet Americas | CRCW2512-HP 100 240R 1% E67 E3 - Tape and Reel (Alt: CRCW2512240RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1873 | Buy Now | |
DISTI #
71-CRCW2512240RFKEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5W 240ohms 1% 500V 2512 RoHS: Compliant | 0 |
|
$0.2060 / $0.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1825 | Buy Now | ||
DISTI #
CRCW2512240RFKEGHP
|
Avnet Abacus | SMD Chip Resistor, 240 Ohm, � 1%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW2512240RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW2512240RFKEGHP by Vishay Intertechnologies
Part Data Attributes for CRCW2512240RFKEGHP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE(V): 500
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CRCW2512240RFKEGHP
This table gives cross-reference parts and alternative options found for CRCW2512240RFKEGHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512240RFKEGHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12FTEA2400 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 240ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRCW2512240RFKEGHP vs PWR12FTEA2400 |
MCPWR12FTEA2400N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 240ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | CRCW2512240RFKEGHP vs MCPWR12FTEA2400N |
MCPWR12FTEA2400 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 240ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | CRCW2512240RFKEGHP vs MCPWR12FTEA2400 |
RPC2512FT240R | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 240ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW2512240RFKEGHP vs RPC2512FT240R |