Part Details for CRCW2512240RJNTHBC by Vishay Intertechnologies
Overview of CRCW2512240RJNTHBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512240RJNTHBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW2512240RJNTHBC
|
TME | Resistor: thick film, SMD, 2512, 240Ω, 1W, ±5%, -55÷155°C, 200ppm/°C Min Qty: 4000 | 0 |
|
$0.0280 | RFQ |
Part Details for CRCW2512240RJNTHBC
CRCW2512240RJNTHBC CAD Models
CRCW2512240RJNTHBC Part Data Attributes
|
CRCW2512240RJNTHBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512240RJNTHBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512240RJNTHBC
This table gives cross-reference parts and alternative options found for CRCW2512240RJNTHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512240RJNTHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512240RJNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2512240RJNTHBC vs CRCW2512240RJNTG |
CRCW2512240RJNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512240RJNTHBC vs CRCW2512240RJNEG |
CRCW2512240RJNEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512240RJNTHBC vs CRCW2512240RJNEH |
CRCW2512240RJNTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2512240RJNTHBC vs CRCW2512240RJNTH |
RCA2512240RJNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512240RJNTHBC vs RCA2512240RJNEG |