-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW2512249KFKEG
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512249KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1422 | Buy Now |
DISTI #
47P5099
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 47P5099) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.0610 | Buy Now |
DISTI #
51P1229
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 51P1229) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1423 Partner Stock |
|
$0.0790 / $0.3430 | Buy Now |
DISTI #
71-CRCW2512249KFKEG
|
Mouser Electronics | Thick Film Resistors - SMD 249Kohms 1% 100ppm RoHS: Compliant | 6193 |
|
$0.0360 / $0.3400 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 249 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1400 / $0.1540 | Buy Now |
|
Quest Components | 1762 |
|
$0.1167 / $0.3890 | Buy Now | |
DISTI #
CRCW2512249KFKEG
|
TTI | Thick Film Resistors - SMD 249Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 42000 In Stock |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
CRCW2512249KFKEG
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512249KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1422 | Buy Now |
DISTI #
51P1229
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 51P1229) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1423 Partner Stock |
|
$0.0790 / $0.3430 | Buy Now |
DISTI #
47P5099
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 47P5099) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW2512249KFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512249KFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW2512249KFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512249KFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512249K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512249KFKEG vs CLF2512249K1%100PPM/KNB4 |
CLF2512249K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512249KFKEG vs CLF2512249K1%100PPM/KNS |
CLF2512249K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512249KFKEG vs CLF2512249K1%100PPM/KNB8 |
SR2512FK-07249KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW2512249KFKEG vs SR2512FK-07249KL |
CLF2512249K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512249KFKEG vs CLF2512249K1%100PPM/KNB16 |