-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5531
|
Newark | Thick Film Resistors - Smd 1Watt 24.3Ohms 1% |Vishay CRCW251224R3FKEG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.1240 / $0.8600 | Buy Now |
DISTI #
42K4095
|
Newark | Res, Thick Film, 24R3, 1%, 1W, 2512, Reel, Resistance:24.3Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500Vrohs Compliant: Yes |Vishay CRCW251224R3FKEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
77AH7460
|
Newark | 24.3 Ohms ±1% 1W Chip Resistor 2512(6432 Metric) Automotive Aec-Q200 Thick Film |Vishay CRCW251224R3FKEG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4140 / $0.5600 | Buy Now |
DISTI #
CRCW251224R3FKEG
|
Avnet Americas | Res Thick Film 2512 24.3 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW251224R3FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
70AK5531
|
Avnet Americas | Res Thick Film 2512 24.3 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: 70AK5531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 77 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.2920 / $0.8600 | Buy Now |
DISTI #
71-CRCW2512-24.3-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 24.3ohms 1% RoHS: Compliant | 9812 |
|
$0.0360 / $0.3700 | Buy Now |
DISTI #
V79:2366_27013723
|
Arrow Electronics | Res Thick Film 2512 24.3 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 3 |
|
$0.0535 / $0.1938 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0368 | Buy Now |
|
Bristol Electronics | 553 |
|
RFQ | ||
DISTI #
CRCW251224R3FKEG
|
TTI | Thick Film Resistors - SMD 1watt 24.3ohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW251224R3FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251224R3FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 77 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW251224R3FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251224R3FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2512FK-0724R3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251224R3FKEG vs SR2512FK-0724R3L |
CLF251224R31%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251224R3FKEG vs CLF251224R31%100PPM/KNB16 |
HVCR2512-1W-24R3FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW251224R3FKEG vs HVCR2512-1W-24R3FT |
CLF251224R31%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251224R3FKEG vs CLF251224R31%100PPM/KNB4 |
CLF251224R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251224R3FKEG vs CLF251224R31%100PPM/KNS |