Part Details for CRCW251224R9FKEH by Vishay Intertechnologies
Overview of CRCW251224R9FKEH by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251224R9FKEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW251224R9FKEH
|
Avnet Americas | RES THKFLM 2512 24R9 OHM 1% 100 E82 E3 SMD - Tape and Reel (Alt: CRCW251224R9FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
71-CRCW251224R9FKEH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 100 24R9 1% E82 E3 RoHS: Compliant | 0 |
|
$0.0500 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0368 | Buy Now |
DISTI #
CRCW251224R9FKEH
|
Avnet Asia | RES THKFLM 2512 24R9 OHM 1% 100 E82 E3 SMD (Alt: CRCW251224R9FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CRCW251224R9FKEH
CRCW251224R9FKEH CAD Models
CRCW251224R9FKEH Part Data Attributes:
|
CRCW251224R9FKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251224R9FKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251224R9FKEH
This table gives cross-reference parts and alternative options found for CRCW251224R9FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251224R9FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2512-1W-24R9FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW251224R9FKEH vs HVCR2512-1W-24R9FT |
CRCW251224R9FR67-PB | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 24.9ohm, SURFACE MOUNT, 2512, CHIP | Vishay Intertechnologies | CRCW251224R9FKEH vs CRCW251224R9FR67-PB |
BCTV002512-24R9FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW251224R9FKEH vs BCTV002512-24R9FTE |
CLF251224R91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251224R9FKEH vs CLF251224R91%100PPM/KNS |
CLF251224R91%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251224R9FKEH vs CLF251224R91%100PPM/KNB8 |
CLF251224R91%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251224R9FKEH vs CLF251224R91%100PPM/KNB16 |