-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P1200
|
Newark | Res, Thick Film, 2R7, 5%, 0.5W, 2512, Resistance:2.7Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW25122R70JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
47P5067
|
Newark | Crcw2512 200 2R7 5% E67 E3 Rohs Compliant: Yes |Vishay CRCW25122R70JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
CRCW25122R70JNEG
|
Avnet Americas | CRCW2512 200 2R7 5% E67 e3 - Tape and Reel (Alt: CRCW25122R70JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 | Buy Now |
DISTI #
71-CRCW25122R70JNEG
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 2.7ohms 5% RoHS: Compliant | 4532 |
|
$0.0360 / $0.3100 | Buy Now |
|
Future Electronics | RES SMD 2.7 OHM 5% 1W 2512 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0402 / $0.0431 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 2.7OHM, 500V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 196 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
CRCW25122R70JNEG
|
TTI | Thick Film Resistors - SMD 1watt 2.7ohms 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 54000 In Stock |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
CRCW25122R70JNEG
|
TME | Resistor: thick film, SMD, 2512, 2.7Ω, 1W, ±5%, -55÷155°C, 200ppm/°C Min Qty: 10 | 0 |
|
$0.0700 / $0.2280 | RFQ |
DISTI #
CRCW25122R70JNEG
|
Avnet Abacus | SMD Chip Resistor, 2.7 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW25122R70JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600857968
|
Chip1Stop | Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/℃ Pad SMD Automotive T/R RoHS: Compliant pbFree: No | 3 |
|
$0.0521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW25122R70JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25122R70JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW25122R70JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25122R70JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW25122R70JNEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25122R70JNEG vs CRCW25122R70JNEH |
CRCW25122R70JNTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25122R70JNEG vs CRCW25122R70JNTH |
CRCW25122R70JNTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, 2512, | Vishay Intertechnologies | CRCW25122R70JNEG vs CRCW25122R70JNTHBC |
CRCW25122R70JNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25122R70JNEG vs CRCW25122R70JNTG |
BCTV002512-2R70JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW25122R70JNEG vs BCTV002512-2R70JTE |
SR2512JK-072R7L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | CRCW25122R70JNEG vs SR2512JK-072R7L |