Part Details for CRCW25123R32FNEG by Vishay Intertechnologies
Overview of CRCW25123R32FNEG by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW25123R32FNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1558
|
Newark | Resistor, metal Glaze,3.32Ohms,500Wv,1+/-% Tol,-200,200Ppm-Tc,2512-Case Rohs Compliant: Yes |Vishay CRCW25123R32FNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
CRCW25123R32FNEG
|
Avnet Americas | SMD Chip Resistor, 3.32 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW25123R32FNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 / $0.0862 | Buy Now |
DISTI #
71-CRCW25123R32FNEG
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 3.32ohms 1% RoHS: Compliant | 1946 |
|
$0.0960 / $0.3600 | Buy Now |
|
Future Electronics | Res Thick Film 2512 3.32 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Blister T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0785 / $0.0862 | Buy Now |
DISTI #
CRCW25123R32FNEG
|
TTI | Thick Film Resistors - SMD 1watt 3.32ohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0800 | Buy Now |
DISTI #
CRCW25123R32FNEG
|
Avnet Abacus | SMD Chip Resistor, 3.32 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW25123R32FNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW25123R32FNEG
CRCW25123R32FNEG CAD Models
CRCW25123R32FNEG Part Data Attributes
|
CRCW25123R32FNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25123R32FNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |