Part Details for CRCW2512499RFKTH by Vishay Intertechnologies
Overview of CRCW2512499RFKTH by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512499RFKTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T5711
|
Newark | Crcw2512 499 1% 100 R82 Rohs Compliant: No |Vishay CRCW2512499RFKTH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
CRCW2512499RFKTH
|
Avnet Americas | Res Thick Film 2512 499Ohm 1% 1W 100ppm/K 2-Pin SMD Blister Tape - Tape and Reel (Alt: CRCW2512499RFKTH) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1133 / $0.1439 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1166 | Buy Now |
DISTI #
CRCW2512499RFKTH
|
TTI | Thick Film Resistors - SMD 499 OHM 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3390 | Buy Now |
Part Details for CRCW2512499RFKTH
CRCW2512499RFKTH CAD Models
CRCW2512499RFKTH Part Data Attributes
|
CRCW2512499RFKTH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512499RFKTH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512499RFKTH
This table gives cross-reference parts and alternative options found for CRCW2512499RFKTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512499RFKTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512499R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512499RFKTH vs CLF2512499R1%100PPM/KNB16 |
CLF2512499R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512499RFKTH vs CLF2512499R1%100PPM/KNB8 |
CLF2512499R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512499RFKTH vs CLF2512499R1%100PPM/KNB4 |
BCTV002512-4990FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW2512499RFKTH vs BCTV002512-4990FTE |