Part Details for CRCW25124K75FKTG by Vishay Intertechnologies
Overview of CRCW25124K75FKTG by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25124K75FKTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C0312
|
Newark | Thick Film Chip Resistor, Resistance:4.75Kohm, Resistance Tolerance:± 1%, Power Rating:-, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW25124K75FKTG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
CRCW25124K75FKTG
|
Avnet Americas | CRCW2512 4.75K 1% 100 R67 - Tape and Reel (Alt: CRCW25124K75FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4057 | Buy Now |
DISTI #
71-CRCW25124K75FKTG
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 4.75Kohms 1% RoHS: Not Compliant | 0 |
|
$0.1510 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1166 | Buy Now |
DISTI #
CRCW25124K75FKTG
|
Avnet Abacus | SMD Chip Resistor, 4.75 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW25124K75FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW25124K75FKTG
CRCW25124K75FKTG CAD Models
CRCW25124K75FKTG Part Data Attributes
|
CRCW25124K75FKTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25124K75FKTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25124K75FKTG
This table gives cross-reference parts and alternative options found for CRCW25124K75FKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25124K75FKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF25124K751%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25124K75FKTG vs CLF25124K751%100PPM/KNB16 |
HVCR2512-1W-4751FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW25124K75FKTG vs HVCR2512-1W-4751FT |
CRCW25124K75FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25124K75FKTG vs CRCW25124K75FKEG |
BCTV002512-4751FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW25124K75FKTG vs BCTV002512-4751FTE |
CLF25124K751%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25124K75FKTG vs CLF25124K751%100PPM/KNB8 |