Part Details for CRCW25124R30JNEG by Vishay Intertechnologies
Overview of CRCW25124R30JNEG by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25124R30JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3236
|
Newark | Resistor, metal Glaze,4.3Ohms,500Wv,5+/-% Tol,-200,200Ppm-Tc,2512-Case Rohs Compliant: Yes |Vishay CRCW25124R30JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
51P1328
|
Newark | Res, Thick Film, 4R3, 5%, 0.5W, 2512, Resistance:4.3Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW25124R30JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
CRCW25124R30JNEG
|
Avnet Americas | Res Thick Film 2512 4.3 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW25124R30JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0442 | Buy Now |
DISTI #
71-CRCW25124R30JNEG
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 4.3ohms 5% RoHS: Compliant | 2315 |
|
$0.0340 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0358 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 4.3OHM, 500V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 370 |
|
$0.0605 / $0.0968 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 4.3OHM, 500V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 357 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
CRCW25124R30JNEG
|
TTI | Thick Film Resistors - SMD 1watt 4.3ohms 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0420 | Buy Now |
DISTI #
CRCW25124R30JNEG
|
Avnet Asia | Res Thick Film 2512 4.3 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R (Alt: CRCW25124R30JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CRCW25124R30JNEG
CRCW25124R30JNEG CAD Models
CRCW25124R30JNEG Part Data Attributes
|
CRCW25124R30JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25124R30JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25124R30JNEG
This table gives cross-reference parts and alternative options found for CRCW25124R30JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25124R30JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA25124R30JNEGIF | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW25124R30JNEG vs RCA25124R30JNEGIF |