CRCW251257R6FKEG
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW251257R6FKEG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW251257R6FKEG by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43C6238
Newark Resistor, metal Glaze,57.6Ohms,500Wv,1+/-% Tol,-100,100Ppm-Tc,2512-Case Rohs Compliant: Yes |Vishay CRCW251257R6FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0750
  • 5,000 $0.0670
  • 10,000 $0.0550
  • 20,000 $0.0470
  • 30,000 $0.0440
  • 50,000 $0.0380
$0.0380 / $0.0750 Buy Now
DISTI # 51P1392
Newark Resistor, Thick Film Chip, 57.6 Ohm 1W, 1%, Resistance:57.6Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW251257R6FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1000
$0.1000 Buy Now
DISTI # CRCW251257R6FKEG
Avnet Americas CRCW2512 100 57R6 1% E67 e3 - Tape and Reel (Alt: CRCW251257R6FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1538
$0.1538 Buy Now
DISTI # 71-CRCW2512-57.6-E3
Mouser Electronics Thick Film Resistors - SMD 1watt 57.6ohms 1% RoHS: Compliant 1441
  • 1 $0.3800
  • 10 $0.3100
  • 100 $0.1220
  • 1,000 $0.0790
  • 2,000 $0.0540
  • 10,000 $0.0450
  • 24,000 $0.0430
  • 50,000 $0.0410
$0.0410 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.0409
$0.0409 Buy Now
DISTI # 32379842
Verical Res Thick Film 2512 57.6 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 407 Package Multiple: 1 Date Code: 1909 Americas - 1948
  • 407 $0.0047
  • 500 $0.0046
  • 1,000 $0.0031
$0.0031 / $0.0047 Buy Now
DISTI # C1S803605120717
Chip1Stop Res Thick Film 2512 57.6 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No 1948
  • 25 $0.0231
  • 100 $0.0198
  • 500 $0.0146
$0.0146 / $0.0231 Buy Now

CAD Models for CRCW251257R6FKEG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW251257R6FKEG by Vishay Intertechnologies

CRCW251257R6FKEG
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
57.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CRCW251257R6FKEG
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW251257R6FKEG

This table gives cross-reference parts and alternative options found for CRCW251257R6FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251257R6FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW251257R6FKTG Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW251257R6FKEG vs CRCW251257R6FKTG

Related Parts for CRCW251257R6FKEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW251257R6FKEG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW251257R6FKEG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW251257R6FKEG would you like to use for your alert(s)?
  • Please alert me when CRCW251257R6FKEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW251257R6FKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW251257R6FKEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW251257R6FKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW251257R6FKEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW251257R6FKEG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: