Part Details for CRCW251261R9FKEG by Vishay Dale
Overview of CRCW251261R9FKEG by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251261R9FKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-61.9AFCT-ND
|
DigiKey | RES SMD 61.9 OHM 1% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7630 In Stock |
|
$0.0367 / $0.2300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 61.9 OHM, SURFACE MOUNT, 2512, LEAD FREE | 124 |
|
$0.0675 / $0.1080 | Buy Now |