Part Details for CRCW2512750KFKEG by Vishay Intertechnologies
Overview of CRCW2512750KFKEG by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512750KFKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW2512750KFKEG
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512750KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 428000 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
71-CRCW2512750KFKEG
|
Mouser Electronics | Thick Film Resistors - SMD 1 watt 750Kohms 1% 100ppm RoHS: Compliant | 2 |
|
$0.0370 / $0.3400 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 750 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0373 / $0.0426 | Buy Now |
|
Bristol Electronics | 1570 |
|
RFQ | ||
|
Bristol Electronics | 1926 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 750000OHM, 500V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 20300 |
|
$0.0375 / $0.2500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 750000OHM, 500V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 1256 |
|
$0.0834 / $0.2780 | Buy Now |
DISTI #
CRCW2512750KFKEG
|
TTI | Thick Film Resistors - SMD 1 watt 750Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0380 / $0.0500 | Buy Now |
DISTI #
CRCW2512750KFKEG
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512750KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 428000 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
CRCW2512750KFKEG
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512750KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 428000 |
|
$0.0397 / $0.0504 | Buy Now |
Part Details for CRCW2512750KFKEG
CRCW2512750KFKEG CAD Models
CRCW2512750KFKEG Part Data Attributes
|
CRCW2512750KFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512750KFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512750KFKEG
This table gives cross-reference parts and alternative options found for CRCW2512750KFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512750KFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512-AP100750K1%B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512750KFKEG vs CRCW2512-AP100750K1%B2 |
CLF2512750K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512750KFKEG vs CLF2512750K1%100PPM/KNS |
CLF2512750K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512750KFKEG vs CLF2512750K1%100PPM/KNB8 |
SR2512FK-07750KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW2512750KFKEG vs SR2512FK-07750KL |