Part Details for CRCW25127K87FHEGP by Vishay Intertechnologies
Overview of CRCW25127K87FHEGP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25127K87FHEGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW25127K87FHEGP
|
Avnet Abacus | SMD Chip Resistor, 7.87 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Semi Precision (Alt: CRCW25127K87FHEGP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |