-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P5386
|
Newark | Crcw2512 100 7R5 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW25127R50FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.1070 | Buy Now |
DISTI #
CRCW25127R50FKEG
|
Avnet Americas | CRCW2512 100 7R5 1% E67 e3 - Tape and Reel (Alt: CRCW25127R50FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 | Buy Now |
DISTI #
71-CRCW25127R50FKEG
|
Mouser Electronics | Thick Film Resistors - SMD 1 watt 7.5Ohms 1% 100ppm RoHS: Compliant | 2786 |
|
$0.0530 / $0.4700 | Buy Now |
|
Future Electronics | Res Thick Film 2512 7.5 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0608 / $0.0647 | Buy Now |
|
Future Electronics | Res Thick Film 2512 7.5 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0608 / $0.0647 | Buy Now |
|
Quest Components | 1600 |
|
$0.1248 / $0.4160 | Buy Now | |
|
Quest Components | 331 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
CRCW25127R50FKEG
|
TTI | Thick Film Resistors - SMD 1 watt 7.5Ohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0520 / $0.0720 | Buy Now |
DISTI #
CRCW25127R50FKEG
|
TME | Resistor: thick film, SMD, 2512, 7.5Ω, 1W, ±1%, -55÷155°C, 100ppm/°C Min Qty: 6000 | 0 |
|
$0.0760 | RFQ |
DISTI #
CRCW25127R50FKEG
|
Avnet Abacus | SMD Chip Resistor, 7.5 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW25127R50FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW25127R50FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25127R50FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW25127R50FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25127R50FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF25127R51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25127R50FKEG vs CLF25127R51%100PPM/KNS |
CRCW25127R50FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25127R50FKEG vs CRCW25127R50FKTG |
CLF25127R51%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25127R50FKEG vs CLF25127R51%100PPM/KNB4 |
CLF25127R51%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25127R50FKEG vs CLF25127R51%100PPM/KNB16 |
CLF25127R51%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25127R50FKEG vs CLF25127R51%100PPM/KNB8 |
CRCW25127R50FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25127R50FKEG vs CRCW25127R50FKEH |