Part Details for CRCW251291R0KNEG37 by Vishay Intertechnologies
Overview of CRCW251291R0KNEG37 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251291R0KNEG37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW251291R0KNEG37
|
Avnet Abacus | SMD Chip Resistor, 91 Ohm, � 10%, 1 W, 2512 [6332 Metric], Thick Film, High Pulse (Alt: CRCW251291R0KNEG37) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |