Part Details for CRCW25129K09FKTG by Vishay Intertechnologies
Overview of CRCW25129K09FKTG by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25129K09FKTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6319
|
Newark | Resistor, metal Glaze,9.09Kohms,500Wv,1+/-% Tol,-100,100Ppm-Tc,2512-Case Rohs Compliant: No |Vishay CRCW25129K09FKTG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
CRCW25129K09FKTG
|
Avnet Americas | CRCW2512 9.09K 1% 100 R67 - Tape and Reel (Alt: CRCW25129K09FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 | Buy Now |
DISTI #
71-CRCW25129091FP
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 9.09Kohms 1% RoHS: Not Compliant | 1400 |
|
$0.1190 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1166 | Buy Now |
Part Details for CRCW25129K09FKTG
CRCW25129K09FKTG CAD Models
CRCW25129K09FKTG Part Data Attributes
|
CRCW25129K09FKTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25129K09FKTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25129K09FKTG
This table gives cross-reference parts and alternative options found for CRCW25129K09FKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25129K09FKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF25129K091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25129K09FKTG vs CLF25129K091%100PPM/KNS |
CRCW25129K09FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25129K09FKTG vs CRCW25129K09FKEH |
CRHV2512T9091FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW25129K09FKTG vs CRHV2512T9091FE |
CRCW25129K09FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25129K09FKTG vs CRCW25129K09FKEG |
CRCW25129K09FKB4AP | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW25129K09FKTG vs CRCW25129K09FKB4AP |
CLF25129K091%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25129K09FKTG vs CLF25129K091%100PPM/KNB8 |
BCTV002512-9091FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW25129K09FKTG vs BCTV002512-9091FTE |
CLF25129K091%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25129K09FKTG vs CLF25129K091%100PPM/KNB16 |