Part Details for CRD16CM0SB by Littelfuse Inc
Overview of CRD16CM0SB by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRD16CM0SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10 mm DIP Coded Rotary DIP RoHS: Compliant |
529 In Stock |
|
$5.6900 / $10.0600 | Buy Now |
|
Master Electronics | 10 mm DIP Coded Rotary DIP RoHS: Compliant |
529 In Stock |
|
$5.6900 / $10.0600 | Buy Now |