Filter Your Search
1 - 2 of 2 results
|
CRD16CM0SBR
C&K
|
$4.7072 | Yes | Active | 400 mA | 20 V | 20000 Cycle(s) | 0.1 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | NO | GOLD NICKEL | BRASS | SOLDER | 10.0076 mm | 6.8834 mm | 10.0076 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | ||||
|
CRD16CM0SB
C&K
|
$5.6496 | Yes | Active | 20 mA | 20 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 300VAC V | 1 GΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | GOLD NICKEL | BRASS | SOLDER | 10 mm | 6.51 mm | 10 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 |