-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9003
|
Newark | Res, Jumper, 50A, Metal Alloy, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Alloy, Power Rating:500Mw, Current Rating:50A, Product Range:Cr Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Bourns CRF0805-J/-000ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.1520 / $0.6450 | Buy Now |
DISTI #
26AK6267
|
Newark | Resmetalstrip 0805 R0 Jumper 0.5W /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRF0805-J/-000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1360 | Buy Now |
DISTI #
118-CRF0805-J/-000ELFCT-ND
|
DigiKey | RESMETALSTRIP 0805 R0 JUMPER 0.5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4635 In Stock |
|
$0.0865 / $0.6200 | Buy Now |
DISTI #
CRF0805-J/-000ELF
|
Avnet Americas | Resistor Jumper Metal Strip 0805 0 Ohm Molded Paper T/R - Tape and Reel (Alt: CRF0805-J/-000ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0856 / $0.0973 | Buy Now |
DISTI #
652-CRF0805-J-000ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResMetalStrip 0805 R0 Jumper 0.5W RoHS: Compliant | 928 |
|
$0.0860 / $0.6200 | Buy Now |
DISTI #
V72:2272_26719543
|
Arrow Electronics | Res Metal Strip 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2245 Container: Cut Strips | Americas - 4850 |
|
$0.0879 / $0.5952 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 0 ohm - 1/2W - -55°C to +170°C - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0840 / $0.0980 | Buy Now |
DISTI #
CRF0805-J/-000ELF
|
TTI | Current Sense Resistors - SMD ResMetalStrip 0805 R0 Jumper 0.5W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0860 / $0.0920 | Buy Now |
|
Master Electronics | Thick Film Resistor - 0 ohm - 1/2W - -55°C to +170°C - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0840 / $0.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy