There are no models available for this part yet.
Overview of CRF200JB-AK-27RUL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRF200JB-AK-27RUL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-CRF200JBAK27RUL
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 27 Ohms 27R 5% Sfy RoHS: Compliant | 0 |
|
$0.1810 / $0.6200 | Order Now |