Part Details for CRF200JK-ZB-240RUL by Vitrohm Portuguesa LDA
Overview of CRF200JK-ZB-240RUL by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRF200JK-ZB-240RUL
CRF200JK-ZB-240RUL CAD Models
CRF200JK-ZB-240RUL Part Data Attributes
|
CRF200JK-ZB-240RUL
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRF200JK-ZB-240RUL
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 1.8W, 240ohm, 5% +/-Tol, 120ppm/Cel, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Reference Standard | UL | |
Resistance | 240 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |