Part Details for CRF250JT-73-330RUL by Vitrohm Portuguesa LDA
Overview of CRF250JT-73-330RUL by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF250JT-73-330RUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4837
|
Newark | Res, 330R, 2.5W, Wirewound, Axial Lead Rohs Compliant: Yes |Vitrohm CRF250JT-73-330RUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1932 |
|
$0.2150 / $0.6550 | Buy Now |
DISTI #
CRF250JT-73-330RUL
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 2.5 W, Axial Leaded, Wirewound, Precision Fusible - Tape and Reel (Alt: CRF250JT-73-330RUL) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CRF250JT-73-330RUL
CRF250JT-73-330RUL CAD Models
CRF250JT-73-330RUL Part Data Attributes
|
CRF250JT-73-330RUL
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRF250JT-73-330RUL
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 2.3W, 330ohm, 5% +/-Tol, 120ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 14.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 40 °C | |
Reference Standard | UL | |
Resistance | 330 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |