-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7323
|
Newark | Res, 0.001 Ohm, 1%, 2W, Metal Strip, Resistance:0.001Ohm, Product Range:Crf Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRF2512-FZ-R001ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.1630 | Buy Now |
DISTI #
69AK4039
|
Newark | Res, 0R001, 1%, 2W, 2512, Metal Strip Rohs Compliant: Yes |Bourns CRF2512-FZ-R001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1640 / $0.1850 | Buy Now |
DISTI #
12AC0308
|
Newark | Current Sense Res, 0R001, 1%, 2 W, 2512, Resistance:0.001Ohm, Product Range:Crf2512 Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Bourns CRF2512-FZ-R001ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 / $0.5700 | Buy Now |
DISTI #
13AC4967
|
Newark | Res, 0.001 Ohm, 1%, 2W, Metal Strip, Resistance:0.001Ohm, Product Range:Crf Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRF2512-FZ-R001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 | Buy Now |
DISTI #
CRF2512-FZ-R001ELFCT-ND
|
DigiKey | RES 0.001 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17234 In Stock |
|
$0.0975 / $0.5500 | Buy Now |
DISTI #
CRF2512-FZ-R001ELF
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Plate - Tape and Reel (Alt: CRF2512-FZ-R001ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1635 | Buy Now |
DISTI #
33AK7323
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Plate - Product that comes on tape, but is not reeled (Alt: 33AK7323) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3750 Partner Stock |
|
$0.2100 / $0.5410 | Buy Now |
DISTI #
652-CRF2512FZR001ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.001ohms 1% 75PPM RoHS: Compliant | 25260 |
|
$0.0960 / $0.4300 | Buy Now |
DISTI #
E02:0323_10952872
|
Arrow Electronics | Res Metal Alloy 2512 0.001 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2401 | Europe - 16000 |
|
$0.0947 / $0.0978 | Buy Now |
DISTI #
V72:2272_16646058
|
Arrow Electronics | Res Metal Alloy 2512 0.001 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2052 Container: Cut Strips | Americas - 2812 |
|
$0.1624 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRF2512-FZ-R001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF2512-FZ-R001ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |
This table gives cross-reference parts and alternative options found for CRF2512-FZ-R001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF2512-FZ-R001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMA2512R0010FEN | Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0448V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Eaton Corporation | CRF2512-FZ-R001ELF vs MSMA2512R0010FEN |
PA2512FKE7W0R001E | Fixed Resistor, 2W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRF2512-FZ-R001ELF vs PA2512FKE7W0R001E |