Part Details for CRF2512-JZ-R050ELF by Bourns Inc
Overview of CRF2512-JZ-R050ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF2512-JZ-R050ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CRF2512-JZ-R050ELFTR-ND
|
DigiKey | RES 0.05 OHM 5% 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1746 | Buy Now |
DISTI #
CRF2512-JZ-R050ELF
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohms, ± 5%, 1 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: CRF2512-JZ-R050ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 / $0.1846 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - .050 ohm ±5% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel | 0 |
|
$0.1085 / $0.1913 | Buy Now |
DISTI #
CRF2512-JZ-R050ELF
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohms, ± 5%, 1 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: CRF2512-JZ-R050ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 / $0.1846 | Buy Now |
|
Master Electronics | Thick Film Resistor - .050 ohm ±5% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel | 0 |
|
$0.1085 / $0.1913 | Buy Now |
Part Details for CRF2512-JZ-R050ELF
CRF2512-JZ-R050ELF CAD Models
CRF2512-JZ-R050ELF Part Data Attributes:
|
CRF2512-JZ-R050ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF2512-JZ-R050ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 1W, 0.05ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2236 V |