Part Details for CRF300JT-73-200RYY by Vitrohm Portuguesa LDA
Overview of CRF300JT-73-200RYY by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF300JT-73-200RYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7593
|
Newark | Resistor, 200R, 5%, 3W, Axial Rohs Compliant: Yes |Vitrohm CRF300JT-73-200RYY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1900 / $0.5930 | Buy Now |
DISTI #
37E610
|
Bürklin Elektronik | Wirewound resistor, 200 Ω, 3 W, ±5 % Min Qty: 1 | 1584 |
|
$0.2038 / $0.4771 | Buy Now |
Part Details for CRF300JT-73-200RYY
CRF300JT-73-200RYY CAD Models
CRF300JT-73-200RYY Part Data Attributes:
|
CRF300JT-73-200RYY
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRF300JT-73-200RYY
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 2.7W, 200ohm, 5% +/-Tol, 120ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 12.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 200 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |