Datasheets
CRG0201-N-2800FT by: VENKEL LTD

Fixed Resistor, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for CRG0201-N-2800FT by VENKEL LTD

Overview of CRG0201-N-2800FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG0201-N-2800FT

Part # Distributor Description Stock Price Buy
DISTI # CRG0201-N-2800FT
Venkel Ltd. RoHS 10/10 Green CR, 0201, 1/20W, 280R, �1% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

Part Details for CRG0201-N-2800FT

CRG0201-N-2800FT CAD Models

CRG0201-N-2800FT Part Data Attributes

CRG0201-N-2800FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CRG0201-N-2800FT VENKEL LTD Fixed Resistor, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 280 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for CRG0201-N-2800FT

This table gives cross-reference parts and alternative options found for CRG0201-N-2800FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201-N-2800FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR006YLPF2800 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor CRG0201-N-2800FT vs MCR006YLPF2800
RC0201FR-7D280RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRG0201-N-2800FT vs RC0201FR-7D280RL
CPW05-2800-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CRG0201-N-2800FT vs CPW05-2800-FK
RMS02FT2800 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP TA-I Technology Co Ltd CRG0201-N-2800FT vs RMS02FT2800
RC0201FR-7C280RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRG0201-N-2800FT vs RC0201FR-7C280RL
232280682801L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CRG0201-N-2800FT vs 232280682801L
RTT012800FH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec CRG0201-N-2800FT vs RTT012800FH0
RC0201FR-07280R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CRG0201-N-2800FT vs RC0201FR-07280R
232280662801L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CRG0201-N-2800FT vs 232280662801L
CR0201-FW-2800GAS Fixed Resistor, Thick Film, 0.05W, 280ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc CRG0201-N-2800FT vs CR0201-FW-2800GAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0201-N-2800FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0201-N-2800FT by VENKEL LTD

  • Please alert me when CRG0201-N-2800FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRG0201-N-2800FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0201-N-2800FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRG0201-N-2800FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0201-N-2800FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0201-N-2800FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: