CRG0201-N-434JT
VENKEL LTD
Description: Fixed Resistor, 0.05W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of CRG0201-N-434JT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG0201-N-434JT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRG0201-N-434JT
Venkel Ltd. RoHS 10/10 Green CR, 0201, 1/20W, 430K, �5% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for CRG0201-N-434JT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0201-N-434JT by VENKEL LTD

CRG0201-N-434JT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CRG0201-N-434JT
    VENKEL LTD
    Fixed Resistor, 0.05W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for CRG0201-N-434JT

This table gives cross-reference parts and alternative options found for CRG0201-N-434JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201-N-434JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC01W434JC Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CRG0201-N-434JT vs RC01W434JC
NRCL02J434TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 NIC Components Corp CRG0201-N-434JT vs NRCL02J434TRF
CR25434J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRG0201-N-434JT vs CR25434J
RC0201J434-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc CRG0201-N-434JT vs RC0201J434-07-T70
CR-01JLB--430K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp CRG0201-N-434JT vs CR-01JLB--430K
RM02JTN434 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CRG0201-N-434JT vs RM02JTN434
TSR20GTJ434V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group CRG0201-N-434JT vs TSR20GTJ434V
CPW05-434-JN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CRG0201-N-434JT vs CPW05-434-JN
ERJ1GNYJ434C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRG0201-N-434JT vs ERJ1GNYJ434C
RC01W434JCL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CRG0201-N-434JT vs RC01W434JCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0201-N-434JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0201-N-434JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRG0201-N-434JT would you like to use for your alert(s)?
  • Please alert me when CRG0201-N-434JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0201-N-434JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0201-N-434JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0201-N-434JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0201-N-434JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0201-N-434JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: