CRG0201-N-622JT
VENKEL LTD
Description: Fixed Resistor, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of CRG0201-N-622JT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG0201-N-622JT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRG0201-N-622JT
Venkel Ltd. RoHS 10/10 Green CR, 0201, 1/20W, 6.2K, �5% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for CRG0201-N-622JT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0201-N-622JT by VENKEL LTD

CRG0201-N-622JT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CRG0201-N-622JT
    VENKEL LTD
    Fixed Resistor, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for CRG0201-N-622JT

This table gives cross-reference parts and alternative options found for CRG0201-N-622JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201-N-622JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC01W622JBG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CRG0201-N-622JT vs RC01W622JBG
CR-01JLF---6K2 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp CRG0201-N-622JT vs CR-01JLF---6K2
CR-01JLD---6K2 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp CRG0201-N-622JT vs CR-01JLD---6K2
RTT01622JH5 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ralec CRG0201-N-622JT vs RTT01622JH5
RTT01622JH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ralec CRG0201-N-622JT vs RTT01622JH0
RM02JLN622 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 TA-I Technology Co Ltd CRG0201-N-622JT vs RM02JLN622
RTT01622JTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ralec CRG0201-N-622JT vs RTT01622JTH
NRC-AS02J622TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp CRG0201-N-622JT vs NRC-AS02J622TRF
CR-01JL6---6K2- Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SRT Resistor Technology Gmbh CRG0201-N-622JT vs CR-01JL6---6K2-
ERJ1GEYJ622C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Panasonic Electronic Components CRG0201-N-622JT vs ERJ1GEYJ622C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0201-N-622JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0201-N-622JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRG0201-N-622JT would you like to use for your alert(s)?
  • Please alert me when CRG0201-N-622JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0201-N-622JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0201-N-622JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0201-N-622JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0201-N-622JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0201-N-622JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: