-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 115000ohm, SURFACE MOUNT, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0201F115K-ND
|
DigiKey | RES SMD 115K OHM 1% 1/20W 0201 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0201 - 115 Kohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0107 / $0.0225 | Buy Now |
DISTI #
9-2176068-7
|
Avnet Abacus | SMD Chip Resistor, 115 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 9-2176068-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0201 - 115 Kohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0107 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0201F115K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0201F115K
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 115000ohm, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRG0201F115K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201F115K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FT115K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | CRG0201F115K vs RMCS0201FT115K-HP |
AC0201FR-10115KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CRG0201F115K vs AC0201FR-10115KL |
RMCS1/20115K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG0201F115K vs RMCS1/20115K1%A |
RMCS1/20115K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG0201F115K vs RMCS1/20115K1%R |
CR0201F115KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | CRG0201F115K vs CR0201F115KP10 |
RM02R-115K-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | CRG0201F115K vs RM02R-115K-F |
RK73H1HTTCD1153F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F115K vs RK73H1HTTCD1153F |