Part Details for CRG0201F127K15K by TE Connectivity
Overview of CRG0201F127K15K by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRG0201F127K15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0201F127K15K-ND
|
DigiKey | RES 127 KOHM 1% 1/20W 0201 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9-2176207-9
|
Avnet Americas | CRG0201 1% 127K 15K RL (Alt: 9-2176207-9) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ | |
DISTI #
9-2176207-9
|
Avnet Americas | CRG0201 1% 127K 15K RL (Alt: 9-2176207-9) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ |
Part Details for CRG0201F127K15K
CRG0201F127K15K CAD Models
CRG0201F127K15K Part Data Attributes:
|
CRG0201F127K15K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0201F127K15K
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | CRG | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |