CRG0201F22K6
TE Connectivity
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 22600ohm, SURFACE MOUNT, 0201, CHIP

Overview of CRG0201F22K6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG0201F22K6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Thick Film Resistor - SMD 0201 - 22.6 Kohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.0225
  • 4,000 $0.0135
  • 8,000 $0.0115
  • 16,000 $0.0107
$0.0107 / $0.0225 Buy Now
DISTI # 6-2176068-3
Avnet Abacus SMD Chip Resistor, 22.6 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 6-2176068-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Abacus - 0
Buy Now
Master Electronics Thick Film Resistor - SMD 0201 - 22.6 Kohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.0225
  • 4,000 $0.0135
  • 8,000 $0.0115
  • 16,000 $0.0107
$0.0107 / $0.0225 Buy Now

CAD Models for CRG0201F22K6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0201F22K6 by TE Connectivity

CRG0201F22K6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
22600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CRG0201F22K6
    TE Connectivity
    RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 22600ohm, SURFACE MOUNT, 0201, CHIP
    VS

Alternate Parts for CRG0201F22K6

This table gives cross-reference parts and alternative options found for CRG0201F22K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201F22K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR02X2262FTL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE Walsin Technology Corporation CRG0201F22K6 vs WR02X2262FTL
AC0201FR-1022K6L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CRG0201F22K6 vs AC0201FR-1022K6L
RMGW06-2262FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc CRG0201F22K6 vs RMGW06-2262FPA
CR0201F22K6D50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd CRG0201F22K6 vs CR0201F22K6D50
RMCS1/2022.6K1%A Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG0201F22K6 vs RMCS1/2022.6K1%A
RMCS0201FG22K6 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG0201F22K6 vs RMCS0201FG22K6
RMC1/20-2262FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kamaya Inc CRG0201F22K6 vs RMC1/20-2262FB
WR02X2262FDL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 Walsin Technology Corporation CRG0201F22K6 vs WR02X2262FDL
WR02X2262FHL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation CRG0201F22K6 vs WR02X2262FHL
RK73H1HTBK2262F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc CRG0201F22K6 vs RK73H1HTBK2262F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0201F22K6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0201F22K6 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG0201F22K6 would you like to use for your alert(s)?
  • Please alert me when CRG0201F22K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0201F22K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0201F22K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0201F22K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0201F22K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0201F22K6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: