-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 365ohm, SURFACE MOUNT, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2176067-6
|
Avnet Abacus | SMD Chip Resistor, 365 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 7-2176067-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0201F365R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0201F365R
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 365ohm, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRG0201F365R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201F365R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201WMF3650TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | CRG0201F365R vs 0201WMF3650TEE |
RK73H1HTTCM3650F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F365R vs RK73H1HTTCM3650F |
RK73H1HTTCD3650F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F365R vs RK73H1HTTCD3650F |
RK73H1HRTTC3650F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F365R vs RK73H1HRTTC3650F |
RMCS0201FG365R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG0201F365R vs RMCS0201FG365R |
RK73H1HRTTCM3650F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F365R vs RK73H1HRTTCM3650F |
RK73H1HTBK3650F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F365R vs RK73H1HTBK3650F |
CR0201F365RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | CRG0201F365R vs CR0201F365RD50 |
RK73H1HRTTA3650F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 365ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F365R vs RK73H1HRTTA3650F |
WCR0201-365RFI | RESISTOR, 0.05W, 1%, 250ppm, 365ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | CRG0201F365R vs WCR0201-365RFI |