-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2000000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2499
|
Newark | Crg0402 1% 2M0 |Neohm Te Connectivity CRG0402F2M0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 100000 |
|
$0.0100 | Buy Now |
DISTI #
95W7438
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 2 Mohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity CRG0402F2M0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$0.0200 / $0.0400 | Buy Now |
DISTI #
12AC0405
|
Newark | Res, 2M, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:2Mohm, Product Range:Crg Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRG0402F2M0 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
1712-CRG0402F2M0CT-ND
|
DigiKey | RES SMD 2M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18684 In Stock |
|
$0.0097 / $0.1200 | Buy Now |
DISTI #
9-1622826-9
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-1622826-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
279-CRG0402F2M0
|
Mouser Electronics | Thick Film Resistors - SMD CRG0402 1% 2M0 RoHS: Compliant | 36733 |
|
$0.0090 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 2 Mohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
100000 Partner Stock |
|
$0.0084 / $0.0116 | Buy Now |
DISTI #
TE Connectivity CRG0402F2M0
|
PEI Genesis | Fixed Resistor Thick Film 0. | 100000 |
|
Buy Now | |
DISTI #
9-1622826-9
|
Avnet Abacus | SMD Chip Resistor, 2 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power (Alt: 9-1622826-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0402 - 2 Mohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
100000 Partner Stock |
|
$0.0084 / $0.0116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0402F2M0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0402F2M0
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2000000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |