CRG0402F510R
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CRG0402F510R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRG0402F510R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95W7490
Newark Surface Mount Thick Film Resistor, Crg Series, 510 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity CRG0402F510R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 531
  • 10 $0.0050
  • 25 $0.0040
  • 50 $0.0040
  • 100 $0.0040
$0.0040 / $0.0050 Buy Now
DISTI # 45AJ2543
Newark Crg0402 1% 510R |Neohm Te Connectivity CRG0402F510R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 20R1139
Newark Surface Mount Thick Film Resistor, Crg Series, 510 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F510R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0030
  • 40,000 $0.0030
  • 60,000 $0.0030
  • 100,000 $0.0030
$0.0030 Buy Now
DISTI # 2266-CRG0402F510RTR-ND
DigiKey RES SMD 510 OHM 1% 1/16W 0402 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 50000
In Stock
  • 30,000 $0.0027
$0.0027 Buy Now
DISTI # CRG0402F510R-ND
DigiKey RES SMD 510 OHM 1% 1/16W 0402 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0036
$0.0036 Buy Now
DISTI # 7-1676480-1
Avnet Americas SMD Chip Resistor, 510 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-1676480-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0022
$0.0022 Buy Now
DISTI # 279-CRG0402F510R
Mouser Electronics Thick Film Resistors - SMD CRG0402 1% 510R RoHS: Compliant 30000
  • 10,000 $0.0050
  • 20,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.0050 Buy Now
Onlinecomponents.com Thick Film Resistor - SMD 0402 - 510 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 50000 Partner Stock
  • 10,000 $0.0036
  • 30,000 $0.0030
$0.0030 / $0.0036 Buy Now
DISTI # 7-1676480-1
Avnet Abacus SMD Chip Resistor, 510 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power (Alt: 7-1676480-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757104967367
Chip1Stop Res Thick Film 1.0 x 0.5 mm 510 Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD RoHS: Compliant 50000
  • 30,000 $0.0030
  • 50,000 $0.0030
$0.0030 / $0.0030 Buy Now
Master Electronics Thick Film Resistor - SMD 0402 - 510 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 50000 Partner Stock
  • 10,000 $0.0036
  • 30,000 $0.0030
$0.0030 / $0.0036 Buy Now

CAD Models for CRG0402F510R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0402F510R by TE Connectivity

CRG0402F510R
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Physical Dimension
1mm x .5mm x .35mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRG0402F510R
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0402F510R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0402F510R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG0402F510R would you like to use for your alert(s)?
  • Please alert me when CRG0402F510R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0402F510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0402F510R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0402F510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0402F510R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0402F510R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: