-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2548
|
Newark | Crg0402 1% 6K2 |Neohm Te Connectivity CRG0402F6K2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 50000 |
|
$0.0040 | Buy Now |
DISTI #
20R1144
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 6.2 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F6K2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2266-CRG0402F6K2TR-ND
|
DigiKey | RES SMD 6.2K OHM 1% 1/16W 0402 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0028 | Buy Now |
DISTI #
CRG0402F6K2-ND
|
DigiKey | RES SMD 6.2K OHM 1% 1/16W 0402 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0038 | Buy Now |
DISTI #
8-1676480-4
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1676480-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
279-CRG0402F6K2
|
Mouser Electronics | Thick Film Resistors - SMD CRG0402 1% 6K2 RoHS: Compliant | 30000 |
|
$0.0030 / $0.0040 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 6.2 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
50000 Partner Stock |
|
$0.0021 / $0.0028 | Buy Now |
DISTI #
8-1676480-4
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1676480-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
TE Connectivity CRG0402F6K2
|
PEI Genesis | Fixed Resistor Thick Film 0. | 50000 |
|
Buy Now | |
DISTI #
8-1676480-4
|
Avnet Abacus | SMD Chip Resistor, 6.2 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power (Alt: 8-1676480-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0402F6K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0402F6K2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |