CRG0603F10K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRG0603F10K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRG0603F10K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC0818
Newark Crg0603 1% 10K |Neohm Te Connectivity CRG0603F10K RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 405000
  • 30,000 $0.0040
  • 40,000 $0.0040
  • 70,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # 17AH8860
Newark Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Crg Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Neohm Te Connectivity CRG0603F10K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 5,000 $0.0040
  • 10,000 $0.0040
  • 20,000 $0.0040
  • 30,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # 75AH8103
Newark Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Neohm Te Connectivity CRG0603F10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8105
  • 1 $0.0040
  • 25 $0.0040
  • 100 $0.0040
  • 250 $0.0040
  • 500 $0.0040
  • 1,000 $0.0040
$0.0040 Buy Now
DISTI # 31AH1394
Newark Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Crg Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Neohm Te Connectivity CRG0603F10K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.0570
  • 25 $0.0150
  • 100 $0.0120
  • 250 $0.0100
  • 500 $0.0070
  • 1,000 $0.0050
$0.0050 / $0.0570 Buy Now
DISTI # A106048CT-ND
DigiKey RES SMD 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1132453
In Stock
  • 1 $0.1000
  • 10 $0.0220
  • 50 $0.0138
  • 100 $0.0115
  • 500 $0.0078
  • 1,000 $0.0067
  • 5,000 $0.0049
  • 10,000 $0.0043
  • 25,000 $0.0037
  • 35,000 $0.0036
  • 50,000 $0.0034
  • 125,000 $0.0031
$0.0031 / $0.1000 Buy Now
DISTI # 75AH8103
Avnet Americas SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 75AH8103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack 8105 Partner Stock
  • 1 $0.0060
$0.0060 Buy Now
DISTI # 1622829-1
Avnet Americas SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1622829-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 1 Days Container: Reel 0
  • 5,000 $0.0025
  • 10,000 $0.0024
  • 20,000 $0.0023
$0.0023 / $0.0025 Buy Now
Onlinecomponents.com Thick Film Resistor - SMD 0603 - 10 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 455000 In Stock
  • 10,000 $0.0041
  • 25,000 $0.0034
  • 50,000 $0.0033
  • 100,000 $0.0032
  • 250,000 $0.0031
  • 500,000 $0.0030
  • 1,000,000 $0.0029
$0.0029 / $0.0041 Buy Now
Quest Components FIXED RESISTOR, THICK FILM, 0.1W, 10000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 203
  • 1 $0.0750
  • 68 $0.0500
$0.0500 / $0.0750 Buy Now
DISTI # CRG0603F10K
TTI Thick Film Resistors - SMD 10K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 310000
In Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0019
  • 30,000 $0.0019
  • 50,000 $0.0018
  • 100,000 $0.0018
  • 200,000 $0.0018
$0.0018 / $0.0020 Buy Now
DISTI # 1622829-1
Avnet Abacus SMD Chip Resistor, 10 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power (Alt: 1622829-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Abacus - 620000
Buy Now
DISTI # C1S114410991011
Chip1Stop CRG0603 1% 10K RoHS: Compliant 405000
  • 30,000 $0.0031
  • 200,000 $0.0029
  • 400,000 $0.0026
$0.0026 / $0.0031 Buy Now
DISTI # C1S114402206477
Chip1Stop Surface Mount Resistor RoHS: Compliant 10275
  • 250 $0.0085
  • 500 $0.0066
  • 1,000 $0.0058
  • 3,000 $0.0049
  • 6,000 $0.0027
$0.0027 / $0.0085 Buy Now
Master Electronics Thick Film Resistor - SMD 0603 - 10 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 455000 In Stock
  • 10,000 $0.0041
  • 25,000 $0.0034
  • 50,000 $0.0033
  • 100,000 $0.0032
  • 250,000 $0.0031
  • 500,000 $0.0030
  • 1,000,000 $0.0029
$0.0029 / $0.0041 Buy Now

CAD Models for CRG0603F10K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0603F10K by TE Connectivity

CRG0603F10K
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
17 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Physical Dimension
1.6mm x .8mm x .45mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRG0603F10K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Related Parts for CRG0603F10K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0603F10K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0603F10K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG0603F10K would you like to use for your alert(s)?
  • Please alert me when CRG0603F10K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0603F10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0603F10K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0603F10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0603F10K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0603F10K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: