CRG0603F300R
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRG0603F300R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRG0603F300R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC0844
Newark Crg0603 1% 300R |Neohm Te Connectivity CRG0603F300R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 200000
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 20R1444
Newark Crg0603 1% 300R |Neohm Te Connectivity CRG0603F300R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0040
  • 40,000 $0.0040
  • 60,000 $0.0030
  • 100,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # 2266-CRG0603F300RTR-ND
DigiKey RES SMD 300 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 200000
In Stock
  • 25,000 $0.0028
$0.0028 Buy Now
DISTI # CRG0603F300R-ND
DigiKey RES SMD 300 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0039
$0.0039 Buy Now
DISTI # 1622912-1
Avnet Americas Res Thick Film 0603 300 Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD - Tape and Reel (Alt: 1622912-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0024
$0.0024 Buy Now
DISTI # 279-CRG0603F300R
Mouser Electronics Thick Film Resistors - SMD CRG0603 1% 300R RoHS: Compliant 26984
  • 1 $0.1000
  • 10 $0.0210
  • 100 $0.0120
  • 1,000 $0.0070
  • 5,000 $0.0060
  • 10,000 $0.0050
  • 25,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
Onlinecomponents.com Thick Film Resistor - SMD 0603 - 300 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 200000 Partner Stock
  • 10,000 $0.0038
$0.0038 Buy Now
DISTI # 35859227
Verical Res Thick Film 0603 300 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 25000 Package Multiple: 5000 Americas - 200000
  • 5,000 $0.0027
  • 200,000 $0.0025
$0.0025 / $0.0027 Buy Now
DISTI # 84391868
Verical Res Thick Film 0603 300 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 1727 Americas - 20000
  • 2,174 $0.0032
$0.0032 Buy Now
DISTI # 1622912-1
Avnet Abacus Res General Purpose Thick Film 0603 300 Ohm 1% 1/10W �100ppm/�C Molded Paper T/R (Alt: 1622912-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757104794460
Chip1Stop Res Thick Film 0603 300 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R RoHS: Compliant 200000
  • 25,000 $0.0032
  • 200,000 $0.0030
$0.0030 / $0.0032 Buy Now
Master Electronics Thick Film Resistor - SMD 0603 - 300 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 200000 Partner Stock
  • 10,000 $0.0038
$0.0038 Buy Now

CAD Models for CRG0603F300R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0603F300R by TE Connectivity

CRG0603F300R
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Physical Dimension
1.6mm x .8mm x .45mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRG0603F300R
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Related Parts for CRG0603F300R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0603F300R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0603F300R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG0603F300R would you like to use for your alert(s)?
  • Please alert me when CRG0603F300R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0603F300R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0603F300R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0603F300R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0603F300R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0603F300R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: