-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0805-R-1130FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 0805, 1/8W, 113R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0805-R-1130FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG0805-R-1130FT
VENKEL LTD
Fixed Resistor, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRG0805-R-1130FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805-R-1130FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FL7--113R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | CRG0805-R-1130FT vs CR-05FL7--113R- |
9C08052A1130FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRG0805-R-1130FT vs 9C08052A1130FKHFT |
FCF05FV-1130 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRG0805-R-1130FT vs FCF05FV-1130 |
FCF05FW-1130 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRG0805-R-1130FT vs FCF05FW-1130 |
WCR0805LF-1130-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRG0805-R-1130FT vs WCR0805LF-1130-F-P-LT |
RK73H2ATTEB1130F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRG0805-R-1130FT vs RK73H2ATTEB1130F |
CR21TR1130F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CRG0805-R-1130FT vs CR21TR1130F |
NMCR0805FJ113R | RES,SMT,THICK FILM,113 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CRG0805-R-1130FT vs NMCR0805FJ113R |
CRCW0805113RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRG0805-R-1130FT vs CRCW0805113RFKEBC |
232273411131 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 113ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRG0805-R-1130FT vs 232273411131 |