CRG0805-R-3571FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRG0805-R-3571FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG0805-R-3571FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRG0805-R-3571FT
Venkel Ltd. RoHS 10/10 Green CR, 0805, 1/8W, 3.57K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for CRG0805-R-3571FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0805-R-3571FT by VENKEL LTD

CRG0805-R-3571FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3570 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRG0805-R-3571FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRG0805-R-3571FT

This table gives cross-reference parts and alternative options found for CRG0805-R-3571FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805-R-3571FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805FR-103K57 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRG0805-R-3571FT vs RC0805FR-103K57
ADF08053K571%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic CRG0805-R-3571FT vs ADF08053K571%100PPM/KKP20
ADF08053K571%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic CRG0805-R-3571FT vs ADF08053K571%100PPM/KKP
MC0805P-3571-FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc CRG0805-R-3571FT vs MC0805P-3571-FB
MC0805-3571-FBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CRG0805-R-3571FT vs MC0805-3571-FBW
RMNW20K3571FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc CRG0805-R-3571FT vs RMNW20K3571FB
CRCW08053K57FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRG0805-R-3571FT vs CRCW08053K57FKEBC
RK73H2ARTTDB3571F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CRG0805-R-3571FT vs RK73H2ARTTDB3571F
RGC0805FTD3K57 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG0805-R-3571FT vs RGC0805FTD3K57
AC0805FR-133K57L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRG0805-R-3571FT vs AC0805FR-133K57L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0805-R-3571FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0805-R-3571FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRG0805-R-3571FT would you like to use for your alert(s)?
  • Please alert me when CRG0805-R-3571FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0805-R-3571FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0805-R-3571FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0805-R-3571FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0805-R-3571FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0805-R-3571FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: