-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.125W, 8060000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0805-R-8064FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 0805, 1/8W, 8.06M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0805-R-8064FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG0805-R-8064FT
VENKEL LTD
Fixed Resistor, 0.125W, 8060000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRG0805-R-8064FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805-R-8064FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-8064FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRG0805-R-8064FT vs CR0805-8W-8064FSNT |
CR0805AFW-8064EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRG0805-R-8064FT vs CR0805AFW-8064EAS |
WR08W8064FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | CRG0805-R-8064FT vs WR08W8064FBR |
RMCF0805FT8M06 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRG0805-R-8064FT vs RMCF0805FT8M06 |
CR21-8064-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRG0805-R-8064FT vs CR21-8064-FY |
CR0805-FW-8064EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRG0805-R-8064FT vs CR0805-FW-8064EPF |
NMCR0805FG8M06 | RES,SMT,THICK FILM,8.06M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CRG0805-R-8064FT vs NMCR0805FG8M06 |
NRC-AS10F8064TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRG0805-R-8064FT vs NRC-AS10F8064TRF |
CR21-8064FL | Fixed Resistor | ASJ Holdings Limited | CRG0805-R-8064FT vs CR21-8064FL |
RK73H2ARTTDB8064F | RES,SMT,THICK FILM,8.06M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CRG0805-R-8064FT vs RK73H2ARTTDB8064F |