CRG0805F200K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRG0805F200K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG0805F200K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20R1886
Newark Crg0805 1% 200K |Neohm Te Connectivity CRG0805F200K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0060
  • 40,000 $0.0050
  • 60,000 $0.0050
  • 100,000 $0.0050
$0.0050 / $0.0060 Buy Now
DISTI # 45AJ2670
Newark Crg0805 1% 200K |Neohm Te Connectivity CRG0805F200K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0060
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # 2266-CRG0805F200KTR-ND
DigiKey RES SMD 200K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 40000
In Stock
  • 20,000 $0.0047
$0.0047 Buy Now
DISTI # CRG0805F200K-ND
DigiKey RES SMD 200K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0058
$0.0058 Buy Now
DISTI # 1623147-1
Avnet Americas SMD Chip Resistor, 200 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623147-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0040
$0.0040 Buy Now
DISTI # 279-CRG0805F200K
Mouser Electronics Thick Film Resistors - SMD CRG0805 1% 200K RoHS: Compliant 0
  • 5,000 $0.0050
  • 10,000 $0.0040
$0.0040 / $0.0050 Order Now
Onlinecomponents.com Thick Film Resistor - SMD 0805 - 200 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 40000 Partner Stock
  • 5,000 $0.0062
  • 25,000 $0.0052
  • 50,000 $0.0048
  • 100,000 $0.0046
  • 150,000 $0.0045
  • 250,000 $0.0042
  • 500,000 $0.0038
$0.0038 / $0.0062 Buy Now
DISTI # 35859239
Verical Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 5000 Americas - 40000
  • 15,000 $0.0044
$0.0044 Buy Now
DISTI # 1623147-1
Avnet Abacus Resistor General Purpose Thick Film 0805 200K Ohm 1% 1/8W �100ppm/�C Paper T/R (Alt: 1623147-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106850858
Chip1Stop Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant 40000
  • 20,000 $0.0053
$0.0053 Buy Now
Master Electronics Thick Film Resistor - SMD 0805 - 200 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 40000 Partner Stock
  • 5,000 $0.0062
  • 25,000 $0.0052
  • 50,000 $0.0048
  • 100,000 $0.0046
  • 150,000 $0.0045
  • 250,000 $0.0042
  • 500,000 $0.0038
$0.0038 / $0.0062 Buy Now

CAD Models for CRG0805F200K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0805F200K by TE Connectivity

CRG0805F200K
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS COMPONENTS
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
CRG
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRG0805F200K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRG0805F200K

This table gives cross-reference parts and alternative options found for CRG0805F200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805F200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRG0805F20K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TE Connectivity CRG0805F200K vs CRG0805F20K
Part Number Description Manufacturer Compare
WF08Y2003FBS Fixed Resistor, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRG0805F200K vs WF08Y2003FBS
WF08Y2003FBG Fixed Resistor, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRG0805F200K vs WF08Y2003FBG
NMCR0805200K1%R RESISTOR, 0.125W, 1%, 100ppm, 200000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG0805F200K vs NMCR0805200K1%R
WF08Y2003FTK Fixed Resistor, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRG0805F200K vs WF08Y2003FTK
WF08Y2003FTG Fixed Resistor, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRG0805F200K vs WF08Y2003FTG

Related Parts for CRG0805F200K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0805F200K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0805F200K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG0805F200K would you like to use for your alert(s)?
  • Please alert me when CRG0805F200K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0805F200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0805F200K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0805F200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0805F200K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0805F200K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: