-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8137
|
Newark | Res, 33K, 1%, 0.125W, 0805, Thick Film, Resistance:33Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F33K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4678 |
|
$0.0110 / $0.0920 | Buy Now |
DISTI #
20R1940
|
Newark | Crg0805 1% 33K |Neohm Te Connectivity CRG0805F33K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
A126362CT-ND
|
DigiKey | RES SMD 33K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33859 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
75AH8137
|
Avnet Americas | Res Thick Film 0805 33K Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD - Product that comes on tape, but is not reeled (Alt: 75AH8137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 4678 Partner Stock |
|
$0.0110 | Buy Now |
DISTI #
1623197-1
|
Avnet Americas | Res Thick Film 0805 33K Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD - Tape and Reel (Alt: 1623197-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
279-CRG0805F33K
|
Mouser Electronics | Thick Film Resistors - SMD 33KOhms 1/8W 150V RoHS: Compliant | 15000 |
|
$0.0040 / $0.0060 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 33 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
185000 In Stock |
|
$0.0038 / $0.0061 | Buy Now |
DISTI #
64132943
|
Verical | Res Thick Film 0805 33K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 1726 | Americas - 100000 |
|
$0.0059 / $0.0079 | Buy Now |
DISTI #
19453567
|
Verical | Res Thick Film 0805 33K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 5000 | Americas - 80000 |
|
$0.0044 | Buy Now |
DISTI #
1623197-1
|
Avnet Abacus | Res General Purpose Thick Film 0805 33k Ohm 1% 1/8W �100ppm/�C Molded Paper T/R (Alt: 1623197-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0805F33K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0805F33K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | CRG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |