-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0908
|
Newark | Crg0805 1% 5M1 |Neohm Te Connectivity CRG0805F5M1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 50000 |
|
$0.0240 | Buy Now |
DISTI #
94X9659
|
Newark | Crg0805 1% 5M1 |Neohm Te Connectivity CRG0805F5M1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0100 | Buy Now |
DISTI #
2266-CRG0805F5M1TR-ND
|
DigiKey | RES SMD 5.1M OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0099 / $0.0138 | Buy Now |
DISTI #
CRG0805F5M1-ND
|
DigiKey | RES SMD 5.1M OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0118 | Buy Now |
DISTI #
279-CRG0805F5M1
|
Mouser Electronics | Thick Film Resistors - SMD 5.1 MOhms 1/8W 150V RoHS: Compliant | 0 |
|
$0.0100 / $0.0120 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 5.1 Mohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
50000 Partner Stock |
|
$0.0080 / $0.0130 | Buy Now |
DISTI #
1623145-5
|
Avnet Abacus | SMD Chip Resistor, 5.1 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1623145-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101246078
|
Chip1Stop | Res Thick Film 0805 5.1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 50000 |
|
$0.0124 / $0.0164 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 5.1 Mohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
50000 Partner Stock |
|
$0.0080 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0805F5M1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0805F5M1
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |